BC-66RS025F

Stewart Connector
530-BC-66RS025F
BC-66RS025F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P6C RJ12 25FT Rvrs cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ12
6 Position
RJ12
6 Position
Male / Male
7.62 m (25 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Reverse
Product Type: Ethernet Cables / Networking Cables
Series: BC-66
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
USOC Codes: RJ11
Unit Weight: 140.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-66 RJ12 Patchcord Cables

Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$5.00 $50.00
$4.83 $120.75
$4.72 $236.00
$4.49 $359.20
$3.56 $854.40
$3.42 $1,915.20
$3.33 $3,463.20