BC-66SS007F

Stewart Connector
530-BC-66SS007F
BC-66SS007F

Mfr.:

Description:
Ethernet Cables / Networking Cables 6P6C RJ12 7FT Strt cbl assembly

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ12
6 Position
RJ12
6 Position
Male / Male
2.134 m (7 ft)
Silver
28 AWG
Unshielded
300 V
Brand: Stewart Connector
Description/Function: Straight
Product Type: Ethernet Cables / Networking Cables
Series: BC-66
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
USOC Codes: RJ11
Unit Weight: 45.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC-66 RJ12 Patchcord Cables

Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.49 $24.90
$2.44 $61.00
$2.38 $119.00
$2.23 $223.00
$2.09 $522.50
$1.93 $965.00
$1.90 $1,900.00
$1.80 $4,500.00