BCAP0003 P300 X11

Maxwell Technologies
723-BCAP0003P300X11
BCAP0003 P300 X11

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.0V 3F wire lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,643

Stock:
3,643 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$1.97 $19.70
$1.62 $81.00
$1.51 $151.00
$1.33 $665.00
$1.28 $1,280.00
$1.22 $2,440.00
$1.17 $7,020.00

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
19.5 mm
1500 Hour, 1000000 Cycle
95 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Diameter: 0.6 mm
Leakage Current: 7 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: 134995
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.