BM1Z002FJ-EVK-001

ROHM Semiconductor
755-BM1Z002FJEVK001
BM1Z002FJ-EVK-001

Mfr.:

Description:
Power Management IC Development Tools AC Voltage Zero Cross Detection IC

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
90 VAC to 264 VAC
5 V
BM1Z002FJ
BM1Z00xFJ
Brand: ROHM Semiconductor
Description/Function: Non-Isolated type
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM1ZxFJ Evaluation Boards

ROHM Semiconductor BM1ZxFJ Evaluation Boards provide a demonstration platform for the BM1ZxFJ AC Voltage Zero Cross Detection (ZCD) ICs. The BM1ZxFJ ZCD ICs from ROHM Semiconductor are voltage comparators that output the AC voltage zero-cross timing detection and the DC voltage after diode rectification. By eliminating the need for photocouplers and external components required in conventional ZCD circuits, the number of parts can be drastically reduced, and compact and highly reliable power supply applications can be realized.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.80 $65.80