BT-2723

Bud Industries
563-BT-2723
BT-2723

Mfr.:

Description:
Miniature Cases – Industrial Blue Clear Plastic Enclosure (4.5 X 3.5 X 2.2 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.61 $15.61
$15.60 $78.00
$13.05 $130.50
$13.04 $326.00
$12.61 $1,261.00

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Miniature Cases – Industrial
RoHS:  
Polycarbonate (PC)
Blue
4.53 in
3.54 in
2.17 in
IP65
1, 2, 4, 4X, 12, 13
BT
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Colour: Blue
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Blue Transparent NEMA 4X Boxes

Bud Industries Blue Transparent NEMA 4X Boxes are comprised of transparent blue polycarbonate with a UL94-V2 flammability rating and also meet NEMA 1, 2, 4, 4X, 12, and 13 specifications. A lap joint design combined with a silicon gasket ensures protection against the ingress of dust and splashing water. The enclosures are ideal for PCB enclosures, test equipment, and other applications in the electrical and electronic industries. Available in various sizes, these plastic enclosures allow easy monitoring of displays, readouts, and other devices. Blue, white, or near-white displays can be viewed with near-complete transparency while in the enclosures.