BU52075GWZ-E2

ROHM Semiconductor
755-BU52075GWZ-E2
BU52075GWZ-E2

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,726

Stock:
9,726 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.284 $1.42
$0.248 $2.48
$0.235 $11.75
$0.22 $22.00
$0.20 $100.00
$0.192 $192.00
$0.185 $370.00
Full Reel (Order in multiples of 6000)
$0.154 $924.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
5 uA
500 uA
- 11.6 mT to 11.6 mT
6.5 mT to - 6.5 mT
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
UCSP35L1-4
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Output Type: CMOS
Pd - Power Dissipation: 100 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 6000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Part # Aliases: BU52075GWZ
Unit Weight: 97.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hall Effect ICs

ROHM Semiconductor Hall Effect ICs include unipolar detection, omnipolar detection, bipolar detection, and omnipolar with polarity detection ICs. These ICs feature a low average current of 3.5µA and fully-integrated CMOS logic output circuitry. The integrated dynamic offset cancellation provides high sensitivity, allowing for less precise placement of the permanent magnet. The product is rated at 8kV ESD withstand and rated for -40°C to +85°C operation. The Hall ICs are ideal for a wide range of portable consumer electronics applications including mobile phones, digital cameras, and computers.