BVX-250-KIT

Metcal
745-BVX-250-KIT
BVX-250-KIT

Mfr.:

Description:
Fume Extractors FILTER UNIT,1-BVX-250-ARML,1-CNOZ,1-RNOZ

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,204.41 $1,204.41
$1,162.69 $5,813.45

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:
Fume Extraction Systems
100 VAC to 240 VAC
Unit, HEPA 13/Gas Filter, (1) RPS-1 Remote Power Switch, (1) BVX-250-ARML 5’ Arm, (1) BVX-NOZR Rectangular Nozzle, (1) BVX-NOZC Circular Nozzle, (2) FN-BVX Nozzle Filters
Brand: Metcal
Power Rating: 150 W
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421390190
ECCN:
EAR99

BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.