BYV32E-200PQ

WeEn Semiconductors
771-BYV32E-200PQ
BYV32E-200PQ

Mfr.:

Description:
Rectifiers Dual Ultrafast Power Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
200 V
20 A
Fast Recovery Rectifiers
Dual Common Cathode
760 mV
137 A
200 mA
18 ns
+ 175 C
Tube
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934069527127
Unit Weight: 11.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultrafast Rectifiers

WeEn Semiconductor Ultrafast Rectifiers are designed to have a low forward voltage intended for use as output rectifiers in high-frequency switched-mode power supplies. Thanks to gold doping technology, WeEn Semiconductor ultrafast rectifiers have a very soft recovery which helps to minimize ElectroMagnetic Interference (EMI).

In Stock: 1,494

Stock:
1,494 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.44 $14.40
$0.948 $94.80
$0.752 $376.00
$0.668 $668.00
$0.611 $1,222.00
$0.565 $2,825.00