BZT52B15SV-T

Rectron
583-BZT52B15SV-T
BZT52B15SV-T

Mfr.:

Description:
Zener Diodes Plastic-Encapsulate Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,681

Stock:
3,681 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.277 $0.28
$0.158 $1.58
$0.097 $9.70
$0.069 $34.50
$0.06 $60.00
Full Reel (Order in multiples of 3000)
$0.052 $156.00
$0.044 $264.00
$0.038 $342.00
$0.035 $840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SOD-323-2
500 mW
2 %
100 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.25 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/C
Width: 1.7 mm
Zener Current: 100 nA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZT52x Plastic-Encapsulate Zener Diodes

Rectron BZT52x Plastic-Encapsulate Zener Diodes feature low Zener impedance, high stability, high reliability, and 500mW power dissipation. These diodes operate at 0.9V forward voltage (VF) at 10mA forward current (IF) and -65°C to 150°C storage temperature range. The BZT52x diodes are available in SOD-123 and SOD-323 small-outline plastic packages.