BZT52C3V3V-T

Rectron
583-BZT52C3V3V-T
BZT52C3V3V-T

Mfr.:

Description:
Zener Diodes Plastic-Encapsulate Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,896

Stock:
2,896 Can Dispatch Immediately
Quantities greater than 2896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.264 $0.26
$0.155 $1.55
$0.094 $9.40
$0.067 $33.50
$0.059 $59.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00
$0.043 $258.00
$0.037 $333.00
$0.034 $816.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
3.3 V
SMD/SMT
SOD-123-2
500 mW
5 %
5 uA
95 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Rectron
Height: 1.25 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 5 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.7 mm
Zener Current: 5 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZT52x Plastic-Encapsulate Zener Diodes

Rectron BZT52x Plastic-Encapsulate Zener Diodes feature low Zener impedance, high stability, high reliability, and 500mW power dissipation. These diodes operate at 0.9V forward voltage (VF) at 10mA forward current (IF) and -65°C to 150°C storage temperature range. The BZT52x diodes are available in SOD-123 and SOD-323 small-outline plastic packages.