C11JG190A-170B

Sensata Technologies
682-C11JG190A-170B
C11JG190A-170B

Mfr.:

Description:
Thermostats Hermetic Thermostat with Screw Terminals, Close on rise 190F, Open 170F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.40 $3,640.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Close on Rise
170 F
190 F
Thermostats
Brand: Sensata Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Thermostats
Series: 5011
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
9032108090
BRHTS:
85365090
ECCN:
EAR99

5011 1/2" Hermetically Sealed Thermostat

Sensata Technologies 5011 series 1/2" hermetically sealed thermostat is designed to meet demanding shock and vibration requirements in air- or water-cooled engines and other applications. Sensata 5011 series thermostat is a RoHS compliant, positive snap action, single pole / single throw (SPST), hermetically sealed unit. 5011 thermostat is supplied with a grounded case construction. An additional terminal can be provided on the case for a positive ground lead or as an isolated device when the unit is insulated from ground. This fixed temperature switch is ideal for temperature warnings or protection. Calibration is factory set and tamperproof.