CAV4109V-GT2

onsemi
863-CAV4109V-GT2
CAV4109V-GT2

Mfr.:

Description:
LED Lighting Driver ICs 3-CHANNEL RGB LED DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
3 Output
Boost
175 mA
SOIC-16
5.5 V
3 V
25 V
CAT4109
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Features: Constant Current
For Use With: RGB LEDs
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Unit Weight: 129.660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Solutions for Automotive IVN & Lighting

onsemi Solutions for Automotive IVN & Lighting provides energy-efficient solutions for automotive In-Vehicle Networking (IVN) and lighting to reduce emissions, improve fuel economy, and enhance lighting, safety, connectivity, and infotainment power delivery systems. These cost-effective in-vehicle networking (IVN) and lighting solutions offer low power consumption and high reliability.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

CAT3x & CAT4x High Efficiency LED Drivers

onsemi CAT3x & CAT4x High-Efficiency LED Drivers are step-down 7 LED drivers. These LED drivers contain a patented switching control algorithm that allows accurate LED current regulation. The CAT3x and CAT4x drivers include a single RSET that sets the full-scale LED string current up to 350mA from supplies as high as 36V. These LED drivers feature low internal power dissipation that allows the device to be housed in a tiny package without the need for dedicated heat sinking. The CAT3x and CAT4x drivers are available in CAT4101, CAT4103, CAT4109, and CAT3224 variants. These LED drivers are ideal for 12V and 24V lighting systems, LCD backlight, automotive and aircraft lighting, general lighting, and high brightness LEDs.

In Stock: 5,748

Stock:
5,748 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.743 $7.43
$0.676 $16.90
$0.602 $60.20
$0.579 $144.75
$0.555 $277.50
$0.541 $541.00
Full Reel (Order in multiples of 3000)
$0.497 $1,491.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.