CBR1.5I-M30

Panduit
644-CBR1.5I-M30
CBR1.5I-M30

Mfr.:

Description:
Cable Ties Cable Tie, In-Line, 5.9L (150mm), Intermediate, Heat Stabilized, Black

In Stock: 7,060

Stock:
7,060 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.131 $1.31
$0.127 $12.70
$0.126 $63.00
$0.123 $123.00
$0.121 $242.00
$0.12 $600.00

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
In-Line, Parallel Entry
Black
High Temperature
Nylon
5.9 in
0.142 in
18 kg
CE; CSA; UL
Brand: Panduit
Maximum Bundle Diameter: 1.5 in
Packaging: Bulk
Series: CBR
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: Contour-Ty
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Contour-Ty Cable Ties

Panduit Contour-Ty® Cable Ties have a curved tip and an aggressive grip that allows for fast and easy installation. These cable ties are made from heat stabilized material for high-temperature applications up to +239°F/+115°C (indoor use), with a flammability rating of UL 94V-0. The unique design prevents wire and cable damage, while a low profile head avoids snags and reduces overall bundle size. Outside teeth and smooth round edges protect the cable jacket.