CD-MBL108S

Bourns
652-CD-MBL108S
CD-MBL108S

Mfr.:

Description:
Bridge Rectifiers VRRM 800V 1A SMD MBLS Brdge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
1 A
800 V
950 mV
30 A
- 55 C
+ 175 C
5.9 mm
5.4 mm
1.16 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Ir - Reverse Current: 200 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 560 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS CD-MBL Surface Mount Bridge Rectifier Diodes

Bourns SMPS CD-MBL Surface Mount Bridge Rectifier Diodes offer exceptional high forward current and low forward voltage making them optimum solutions for converting Alternating Current (AC) to Direct Current (DC) in power applications. These features allow designers to meet compact, high efficiency design requirements avoiding the need to specify larger diodes for higher current applications. Bourns CD-MBL Bridge Rectifiers offer a forward current of 1A (CD-MBL1xx) or 2A (CD-MBL2xx) and a range of repetitive peak reverse voltages between 200V and 1000V.

In Stock: 15,823

Stock:
15,823
Can Dispatch Immediately
On Order:
25,000
Expected 2027/02/25
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.661 $0.66
$0.297 $2.97
$0.259 $25.90
$0.197 $98.50
$0.195 $195.00
$0.173 $432.50
Full Reel (Order in multiples of 5000)
$0.138 $690.00
$0.117 $1,170.00
$0.107 $2,675.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.