CD123D-B140R

Bourns
652-CD123D-B140R
CD123D-B140R

Mfr.:

Description:
Schottky Diodes & Rectifiers SOD123 40V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,539

Stock:
6,539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.252 $2.52
$0.201 $20.10
$0.15 $75.00
$0.134 $134.00
Full Reel (Order in multiples of 3000)
$0.088 $264.00
$0.085 $510.00
$0.084 $756.00
$0.081 $1,944.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
Single
Si
1 A
40 V
500 mV
20 A
200 uA
- 55 C
+ 125 C
CD123D-B1xR
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

CD0603-B/CD123D-B Schottky Barrier Chip Diodes

Bourns CD0603-B0xR and CD123D-B1xR Schottky Barrier Chip Diodes are available in a compact, low-profile SMD package and intended to be mounted directly onto an FR4 printed circuit board. These Bourns small-signal components are ideal for switching and rectification applications. Each series is RoHS compliant and Halogen-Free. CD0603-B0xR and CD123D-B1xR devices offer better performance and higher efficiency than other Schottky barrier chip diodes.