CDBHA20120-HF

Comchip Technology
750-CDBHA20120-HF
CDBHA20120-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers DIODE SCHOTTKY 120V 20A TO-277B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.643 $2,572.00

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-277B-2
Single
Si
20 A
120 V
850 mV
250 A
250 uA
- 55 C
+ 150 C
Reel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 84 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

CDBHAx Schottky Barrier Rectifiers

Comchip Technology CDBHAx Schottky Barrier Rectifiers offer high current capability, low forward voltage drop, and fast switching speeds. The CDBHAx Schottky Barrier Rectifiers feature a 10A to 20A forward current range, a 45V to 150V repetitive reverse voltage range, and a 250A forward surge current. These devices have a -55°C to +150°C operating temperature range and a guaranteed high soldering temperature of 260°C/10s. The Comchip CDBHAx Schottky Barrier Rectifiers are in a low-profile, industry-standard, surface-mounted TO-277B-3 package, ideal for automated assembly and high-density applications.