CDF56G7032N TR13 PBFREE

Central Semiconductor
610-CD56G7032NTR13PB
CDF56G7032N TR13 PBFREE

Mfr.:

Description:
GaN FETs 700V, 18A, N-Channel Chip, GaN FET, DFN5X6A Package, 13"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,468

Stock:
2,468 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.79 $6.79
$4.58 $45.80
$3.38 $338.00
Full Reel (Order in multiples of 2500)
$2.87 $7,175.00

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-8
N-Channel
1 Channel
700 V
18 A
140 mOhms
- 6 V, + 7 V
2.5 V
3.5 nC
- 55 C
+ 155 C
113 W
Depletion
Brand: Central Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 6 ns
Packaging: Reel
Packaging: Cut Tape
Product: Field Effect Transistors
Product Type: GaN FETs
Rise Time: 5 ns
Series: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: Power FET
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GaN N-Channel FETs

Central Semiconductor GaN N-Channel FETs excel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications. Central Semiconductor GaN FETs come in 100V (60A), 150V (60A), 650V (11A), 650V (17A), and 700V (18A) versions. The devices are available in practical surface-mount, chip-scale packages, and bare dies. Ideally, these FETs are used in switch-mode power supplies, high-power chargers, and Electric Vehicle (EV) inverters.