CFX24M1108SZN

TE Connectivity / DEUTSCH
571-CFX24M1108SZN
CFX24M1108SZN

Mfr.:

Description:
Standard Circular Connector Cmpsit Jamnut Recp Sz 11Sckt contct N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$510.56 $5,105.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Receptacles
8 Position
Socket (Female)
11
Panel
Crimp
Gold
Nickel
34.9 mm
FAS-X
Brand: TE Connectivity / DEUTSCH
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mating Style: Threaded
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: CEELOK
Part # Aliases: YCFX24M1108SZN0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CeeLok FAS-X Connectors

TE Connectivity's (TE) DEUTSCH CeeLok FAS-X Connectors with AS39029 contacts are designed for rugged environments and provide reliable, consistent high-speed performance. TE CeeLok FAS-X supports 10G Ethernet and other high-speed protocols. Size 11 shells support one 10G Ethernet channel. Size 25 shells support four 10GbE channels. CeeLok FAS-X is also designed for signal integrity. The patented shielding arrangement shields each pair through the connector to provide improved impedance matching. The shielding arrangement also eliminates crosstalk.