CHD8-06 BK PBFREE

Central Semiconductor
610-CHD806BK
CHD8-06 BK PBFREE

Mfr.:

Description:
Rectifiers 8A,600V Surface mount Rectifier-Hyperfast <25ns Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: Rectifiers
RoHS:  
Hyper Fast Recovery Rectifier
Bulk
Brand: Central Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 150
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HyperFast Rectifiers

Central Semiconductor HyperFast Rectifiers are designed specifically for extremely fast-switching applications, such as PFC, where total conduction losses must be minimized and, at the same time, power density must be maximized. All three devices offer industry-leading switching performance and make use of industry-standard packages and mounting pad layouts for ease of manufacturing and adaptability to existing designs. Features of these devices include high current capability, high surge capacity, hyperfast recovery time, high reverse voltage capability, high power density, energy efficiency, and low switching losses.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1800   Multiples: 150
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.693 $1,247.40
$0.677 $1,726.35
$0.666 $3,396.60
$0.652 $6,552.60