CL31B225KCHZNWE

Samsung Electro-Mechanics
187-CL31B225KCHZNWE
CL31B225KCHZNWE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206, X7R, 2.2uF, +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,032

Stock:
8,032 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.368 $3.68
$0.333 $33.30
$0.276 $138.00
$0.257 $257.00
Full Reel (Order in multiples of 2000)
$0.205 $410.00
$0.191 $764.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.2 uF
100 VDC
X7R
10 %
1206
3216
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Automotive MLCC's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

100V MLCCs for 48V Power Systems

Samsung Electro-Mechanics 100V MLCCs for 48V Power Systems offer a 1µF to 10µF capacitance range, ±10% capacitance tolerance, and 25VDC or 100VDC rated voltage. The CLxX capacitors handle temperatures from -55°C to +105°C, while the CLxB and CLxY capacitors withstand temperatures from -55°C to +125°C and are suitable for industrial and robotic applications that use 48V power systems. Samsung CL Multilayer Ceramic Capacitors come in 0805 or 1210 sizes, depending on the model.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.