CLA1B-MKW-XD0F0E63

Cree LED
941-CLA1BMKWXD0F0E63
CLA1B-MKW-XD0F0E63

Mfr.:

Description:
White LEDs Warm White LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
PLCC-4
Warm White
4700 K
2.52 cd
6.3 lm
80
120 deg
30 mA
3.2 V
304 mW
3.2 mm
2.8 mm
1.9 mm
- 40 C
+ 100 C
Tinted
Rectangular
Reel
Cut Tape
MouseReel
Brand: Cree LED
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541109000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLA1B-WKW/MKW PLCC4 SMD LEDs

Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs have an improved package to provide high reliability and performance under a wide range of environmental conditions. Cree CLA1B-WKW/MKW PLCC4 SMD LEDs are packaged in an industry standard footprint and have a wide viewing-angle which makes these LEDs ideally suited for linear lighting, panel lighting, and general illumination applications.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.32 $0.32
$0.277 $2.77
$0.276 $13.80
$0.24 $24.00
$0.235 $58.75
$0.224 $112.00
$0.204 $204.00
Full Reel (Order in multiples of 2000)
$0.204 $408.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.