CMX972Q5

CML Micro
226-CMX972Q5
CMX972Q5

Mfr.:

Description:
Modulator/Demodulator 20-300 MHz RF/IF Demodulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.62 $8.62
$8.34 $208.50
$7.50 $525.00
$7.41 $4,149.60

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: Modulator/Demodulator
RoHS:  
Demodulator
300 MHz
20 MHz
3 V to 3.6 V
15 mA
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Brand: CML Micro
Moisture Sensitive: Yes
Packaging: Tray
Pd - Power Dissipation: 1.41 W
Product Type: Modulator / Demodulator
Series: CMX972/EV9720
Factory Pack Quantity: 70
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g

Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

CMX972 Quadrature Demodulator with IF PLL VCO

CML Micro CMX972 Quadrature Demodulator offers a wide 20MHz to 300MHz frequency range and optimized power consumption. The CMX972 Demodulator is suitable for superheterodyne architectures with IF frequencies up to 300MHz and may be used in low IF systems or those converting down to baseband. An on-chip PLL (Phase-Locked Loop), VCO (Voltage-Controlled Oscillator, and uncommitted baseband differential amplifier provide additional flexibility. Control of the CMX972 is by serial bus. The small, RF-optimized 32-pin VQFN package and minimal external components make the device ideal for space-constrained applications.