CONMMCX001-SMD-T

TE Connectivity / Linx Technologies
712-CONMMCX001-SMD-T
CONMMCX001-SMD-T

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX ST PCB-JCK SMT AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.11 $4.11
$3.74 $37.40
$3.54 $88.50
$3.47 $173.50
$3.30 $330.00
$2.90 $725.00
$2.80 $1,400.00
Full Reel (Order in multiples of 900)
$2.38 $2,142.00
$2.33 $4,194.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$3.45
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
MouseReel
Body Finish: Gold
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: TE Connectivity / Linx Technologies
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Coaxial
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insertion Loss: 0.2 dB
Insulation Resistance: 750 MOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 900
Subcategory: RF Interconnects
Voltage Rating: 1 kVAC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MCX & MMCX Connector Reels

TE Connectivity's (TE) Linx Technologies MCX and MMCX Connector Reels feature a maximum frequency of 6GHz, an impedance rating of 50Ω, and a voltage range of 750VRMS to 1000VRMS. These connectors offer both straight and right-angle orientations in PCB mounting style. MCX and MMCX Connectors provide brass body construction with a gold finish and a minimum of 500 durability cycles. TE Linx MCX and MMCX Connectors operate in the -65°C to +165°C temperature range.