CP023-1566

Same Sky
179-CP023-1566
CP023-1566

Mfr.:

Description:
Thermoelectric Peltier Modules peltier, 15 x 15 x 6.6 mm, 2.3 A, 2-stage, wire leads

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
2-Stage
4.3 W
+ 101 C
4 V
15 mm
15 mm
6.6 mm
Peltier Modules
Brand: Same Sky
Current Rating - Max: 2.3 A
Packaging: Bulk
Factory Pack Quantity: 60
Subcategory: Thermoelectric
Termination Style: Wire Lead
Unit Weight: 22.727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.18 $46.18
$43.39 $216.95
$42.24 $422.40
$40.76 $1,019.00
$39.40 $2,364.00
$39.12 $4,694.40
$38.34 $11,502.00
540 Quote