CPDQC12VEU-HF

Comchip Technology
750-CPDQC12VEU-HF
CPDQC12VEU-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 12V 0402C UNI-DIRECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,259

Stock:
5,259 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.179 $1.79
$0.067 $6.70
Full Reel (Order in multiples of 5000)
$0.055 $275.00
$0.04 $400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
22 V
13.5 V
SOD-923-2
5 A
60 pF
30 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMD Compact ESD Protection Diodes

ComChip SMD Compact ESD Protection Diodes are available in 0402 (SOD-923F) or 0201/DFN0603 package, which are ideal for applications with space constraints. These ESD Suppressor diodes are available in 3.3V, 5.0V, and 12V versions. The 0402 (SOD-923F) packages feature a low leakage current, a response time of less than one nanosecond, and offer uni-directional or bi-directional protection. ComChip SMD Compact ESD Protection Diodes are offered in the 0201/DFN0603 package are ideal for consumers calling for products that are smaller, thinner, and when real estate space is a concern.