CPDU12V0U-HF

Comchip Technology
750-CPDU12V0U-HF
CPDU12V0U-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Uni-dir, 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,501

Stock:
3,501 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.226 $2.26
$0.086 $8.60
$0.085 $42.50
$0.083 $83.00
Full Reel (Order in multiples of 4000)
$0.059 $236.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
24 V
13.3 V
SOD-523-2
5 A
120 W
60 pF
30 kV
30 kV
- 55 C
+ 125 C
CPDU12V
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

CPDU SMD ESD Protection Diodes

Comchip's CPDU SMD ESD Protection Diodes offer bi-directional ESD protection in a compact (SOD-523F) package. Each device comes with gold plated terminals that are solderable per MIL-STD-750, method 2026, and can be mounted in any position. They come with a typical breakdown voltage of 7.0V or 28V and a leakage current of only 2.0µA maximum. They have an ESD capacity of 8kV (IEC 61000-4-2 Contact) or 16kV (IEC 61000-4-2 Air). Comchip's CPDU SMD ESD Protection Diodes are ideal for designs that require reliable ESD protection in a very compact space.