CPG-89-SMT-B

Same Sky
179-CPG-89-SMT-B
CPG-89-SMT-B

Mfr.:

Description:
Circuit Board Hardware - PCB 260 gf Mid Compression Operating Force, 12 Vdc, 25 A, Spring loaded, Gold Plated, Through Hole, Pogo Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pogo Pins
Spring-Loaded SMT Pin
7.5 mm
Unthreaded
3.3 mm
Copper Alloy
Brand: Same Sky
Contact Material: Copper Alloy
Current Rating: 25 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Voltage Rating: 12 VDC
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pogo Pins & PCB Pins

Same Sky Pogo Pins and PCB Pins feature gold-plated contacts for high reliability and are available in a broad variety of options. The pogo pin lineup includes through-hole, double-end, surface-mount, and wire-mount styles with a wide selection of pad layouts and stroke configurations. These connectors are ideal for a wide range of designs, withstanding up to 100,000 mating cycles. The pogo pins offer mid-compression operating forces from 15gf to 260gf, and recommended working heights from 0.5mm to 14.9mm. The PCB pins from Same Sky feature press-fit terminations, single-end or single-end slotted terminal styles, and a choice of length and pin size configurations. These PCB connectors further offer mounting hole diameters from 0.46mm to 2.4mm.

High-Current Pogo Pins

Same Sky High-Current Pogo Pins offer a high current rating of up to 25A and a mid-compression operating force of up to 260gf. Same Sky High-Current Pogo Pins are spring-loaded surface-mount or through-hole pins ideal for a wide range of designs. These 12VDC pogo pins feature gold-plated contacts and operate over a temperature range of -40°C to +85°C.

In Stock: 2,607

Stock:
2,607 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$0.973 $9.73
$0.868 $86.80
$0.827 $413.50
$0.787 $787.00
$0.757 $2,271.00