CPS-133150-B125PM

Same Sky
179-CPS-133150B125PM
CPS-133150-B125PM

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial siren 133x150mm bibi tone

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Sirens
105 dB
Bibi
12 VDC
80 mA
Wire Lead
Bracket Mount
IP44
130 mm x 150 mm
Brand: Same Sky
Diameter: 130 mm
Height: 147 mm
Length: 150 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 24
Subcategory: Audio Devices
Unit Weight: 562.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.48 $18.48
$13.33 $133.30
$12.39 $297.36
$11.87 $569.76
$11.26 $1,351.20
$10.77 $2,843.28