CSLZ8V2,L3F

Toshiba
757-CSLZ8V2L3F
CSLZ8V2,L3F

Mfr.:

Description:
Zener Diodes 8.2V ZNR DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,900

Stock:
19,900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.086 $0.86
$0.035 $3.50
$0.033 $16.50
$0.026 $26.00
Full Reel (Order in multiples of 10000)
$0.024 $240.00
$0.021 $420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOD-962-2
400 mW
500 nA
30 Ohms
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

CSLZ Zener Diodes

Toshiba CSLZ Zener Diodes are housed in a small SL2 package. The diodes have a power dissipation PD1 of 150mW and PD2 of 400mW. The Toshiba devices have a junction temperature of TJ 150°C and a storage temperature of TSTG -55 to 150°C.