CT05-100

ICE Components
911-CT05-100
CT05-100

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
REACH - SVHC:
Through Hole
18 mH
25 A
1:100
2 Ohms
Radial
17.6 mm
12 mm
3 mm
500 kHz
Brand: ICE Components
Packaging: Tray
Product Type: Current Transformers
Series: CT05
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 350 V/us
Unit Weight: 9.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT05 Current Sense Transformers

ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

In Stock: 613

Stock:
613 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.62 $36.20
$3.14 $78.50
$3.05 $152.50
$2.95 $295.00
$2.91 $727.50
$2.87 $1,435.00
$2.74 $2,740.00
$2.70 $5,400.00