CT05-500

ICE Components
911-CT05-500
CT05-500

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.78 $5.78
$4.72 $47.20
$3.85 $96.25
$3.73 $186.50
$3.62 $362.00
$3.47 $839.74
$3.35 $1,621.40
$3.24 $3,528.36

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
REACH - SVHC:
CT05
Tray
Brand: ICE Components
Current Rating: 25 A
Frequency Range: 500 kHz
Height: 15.3 mm
Inductance: 470 mH
Length: 17.6 mm
Mounting Style: Through Hole
Product Type: Current Transformers
Secondary Resistance: 16 Ohms
Factory Pack Quantity: 121
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 1:500
Voltage Time - Et: 1.75 kV us
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504311000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

CT05 Current Sense Transformers

ICE Components CT05 Current Sense Transformers offer a full selection of turns ratios and a compact package. These current transformers are primary rated for 25A and have a frequency range up to 500kHz. ICE Components CT05 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.