CT06-250

ICE Components
911-CT06-250
CT06-250

Mfr.:

Description:
Current Transformers - Board Mount Current Sense Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
8.75 mH
18 A
1:250
37.2 Ohms
SMD/SMT
6.7 mm
6.5 mm
5 mm
Brand: ICE Components
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Voltage Time - Et: 135 V/us
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504311000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT06 Current Sense Transformers

ICE Components CT06 Current Sense Transformers feature a compact package for a minimal footprint. These transformers are primary rated for 18A and are Hi-Pot tested at 1500VAC. The CT06 transformers meet basic creepage, UL 94V-0, and RXT-2 Class F insulation system ratings (E169423). Applications for the CT05 current sense transformers include DC/DC converters, AC/DC converters, and POL converters.

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

In Stock: 2,720

Stock:
2,720 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.13 $4.13
$3.64 $36.40
$3.16 $79.00
$3.07 $153.50
$2.98 $298.00
$2.94 $735.00
$2.90 $1,450.00
Full Reel (Order in multiples of 1000)
$2.77 $2,770.00
$2.72 $5,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩