CT4523-50

Cal Test
510-CT4523-50
CT4523-50

Mfr.:

Description:
RF Terminators Terminator, TYPE N Male, 50Ohms, 18GHz, 2W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.01 $75.01

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Terminators
RoHS:  
N
Male
50 Ohms
18 GHz
Brass
Nickel
Brass
Gold
Standard
Bulk
Brand: Cal Test
Product Type: RF Terminators
Series: CT4523-50
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

CT452x-50 Coaxial Terminators

Cal Test Electronics CT452x-50 Coaxial Terminators are built with a gold-plated brass body, gold-plated center contact, PTFE dielectric, and silicone rubber gasket. These terminators offer low VSWR and 50Ω impedance, minimize signal reflections, and ensure optimal signal integrity. The CT452x-50 terminators are compliant with RoHS 2+ and REACH standards. These terminators are ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.