CV-W4PT

Metcal
745-CV-W4PT
CV-W4PT

Mfr.:

Description:
Soldering & Desoldering Stations ULTRAFINE TWEEZERS WORKSTAND

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Irons
Ultrafine
Cord Type US
Work Stand
Brand: Metcal
Product Type: Soldering Workstation Equipment
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.   

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.24 $170.24
$168.51 $842.55
$164.61 $1,646.10
$163.04 $4,076.00
$163.02 $8,151.00
100 Quote