CXM-6-30-90-36-TE50-F6-3

Luminus Devices
896-CXM-6-309036TE50
CXM-6-30-90-36-TE50-F6-3

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
COB - Chip-on-Board
White
3000 K
770 lm
90
120 deg
150 mA
33.3 V
5 W
13.5 mm
13.5 mm
0.87 mm
+ 105 C
Square
LUX
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUX White COB Arrays

Luminus Devices LUX White COB Arrays provide the highest efficacy at a typical >160lm/W, reducing power consumption. The arrays offer pure white color rendering with enhanced color saturation. The Luminus Devices LUX white COB arrays are source-optimized for beam characteristics and optics selection. Furthermore, the devices feature color quality, standard 3 SDCM and 2 SDCM color binning, and the highest color rendering.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.04 $20.40
$1.48 $148.00
$1.34 $536.00
$1.24 $1,488.00
$1.21 $3,388.00
$1.16 $6,032.00