CY14B101LA-SP25XI

Infineon Technologies
727-CY14B101LASP25XI
CY14B101LA-SP25XI

Mfr.:

Description:
NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.27 $39.27
$34.53 $345.30
$31.38 $784.50
$31.37 $9,411.00
1,200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$39.27
Min:
1

Similar Product

Infineon Technologies CY14B101LA-SP25XIT
Infineon Technologies
NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SSOP-48
1 Mbit
128 k x 8
16 bit
25 ns
3.6 V
2.7 V
70 mA
- 40 C
+ 85 C
CY14B101LA
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 300
Subcategory: Memory & Data Storage
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
3A991.b.2.a

CY14B nvSRAM

Infineon Technologies CY14B nvSRAM family brings together Fast SRAM and SONOS non-volatile into one ultra reliable line of products. Infineon Technologies nvSRAM devices are the journal memory of choice in over half of the RAID systems worldwide. 

FEATURED PRODUCTS
INFINEON