DC1722J5020AHF

TTM Technologies
620-DC1722J5020AHF
DC1722J5020AHF

Mfr.:

Description:
Signal Conditioning 1.7-2.2GHz IL=.17dB Mean Coupling 19.9dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
1.7 GHz to 2.2 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Insertion Loss: 0.17 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: Directional Coupler
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8517700000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xinger® Directional Couplers

TTM Technologies Xinger® Directional Couplers are low-profile, sub-miniature couplers in easy-to-use surface-mount packages. These high-performance couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance in applications. The modules are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. The Xinger directional couplers feature a wide range of operating temperatures, a wide frequency range, low loss, and tight coupling. These couplers are suitable for power detection, signal injection, and other applications where low insertion loss signal monitoring is required. 

In Stock: 348

Stock:
348
Can Dispatch Immediately
On Order:
4,000
Expected 2026/10/29
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$1.14 $11.40
$1.08 $27.00
$0.985 $98.50
$0.933 $233.25
$0.884 $442.00
$0.601 $601.00
Full Reel (Order in multiples of 4000)
$0.601 $2,404.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.