DC2236A-B

Analog Devices
584-DC2236A-B
DC2236A-B

Mfr.:

Description:
Power Management IC Development Tools LTC3890EUH Demo Board - 16V = VIN = 60

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.91 $230.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
16 V to 60 V
12 V
LTC3890
LTC3890
Brand: Analog Devices
Output Current: 25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 476.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3890 Demo Board DC2236A

Analog Devices LTC3890 Demo Board DC2236A is an evaluation board featuring a high output voltage, high-efficiency, synchronous PolyPhase® buck converter example circuit based on the LTC3890 60V Low IDual, 2-Phase Synchronous Step-Down DC-DC Controller. The LTC3890 Demo Board DC2236A has a wide input voltage range of 16V up to 60V and can deliver up to 25A of output current. The output voltage is set to 12V. However, the output voltage can go as high as 24V with simple modifications.