DCM290P138T600A40

Vicor
492-DM290P138T600A40
DCM290P138T600A40

Mfr.:

Description:
DC/DC Converters - Through Hole 290VIN DCM DC/DC Cnvrtr 13.8VOUT600W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
600 W
13.8 V
43.5 A
4.242 kV
47.9 mm (1.886 in)
22.8 mm (0.898 in)
7.26 mm (0.286 in)
Industrial
+ 125 C
- 40 C
DCM290P138x600A40
Brand: Vicor
Input Voltage: 160 V to 420 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: VI Chip
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VI Chip DCM DC-DC Converter Modules

Vicor VI Chip DCM DC-DC Converter Modules are high power density isolated and regulated DC-DC converters that are board-mountable and enable power system designers to optimize the size, weight, and total costs of products. The DCM converters feature up to 600W output power and over 93% efficiency with up to 4,242Vdc isolation. They are designed for use in industrial process and controls, automotive, and military power distribution systems.
Learn More

48V Products

Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 2027/10/19
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$387.07 $387.07
$367.01 $3,670.10