DCM342L01(AS,EL)

Toshiba
757-DCM342L01ASEL
DCM342L01(AS,EL)

Mfr.:

Description:
Digital Isolators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,300

Stock:
1,300 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.70 $4.70
$3.13 $31.30
$2.91 $72.75
$2.56 $256.00
$2.42 $605.00
$2.17 $1,085.00
$1.83 $1,830.00
$1.77 $4,425.00
$1.74 $8,700.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-16
4 Channel
50 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3.3 V
13.4 mA
10.9 ns
- 40 C
+ 125 C
AEC-Q100
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Forward Channels: 2 Channel
Pd - Power Dissipation: 1.562 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.8 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Type: High-Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DCLx & DCMx Dual/Quad Channel Digital Isolators

Toshiba DCLx and DCMx Dual/Quad Channel Digital Isolators are high-speed, high-output isolation components designed using advanced CMOS technology and magnetic coupling structures. The isolators supply robust insulation between the primary and secondary sides, delivering excellent performance for multi-channel, high-speed communication applications, such as SPI interfaces, industrial automation, and automotive systems.