DCP.5900.12.4.A.02

Taoglas
960-DCP.5900.12.4A02
DCP.5900.12.4.A.02

Mfr.:

Description:
Antennas DCP.5900 - 5.9GHz C-V2X Ceramic Patch 12*12*4mm Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.44 $8.44
$7.02 $70.20
$6.34 $317.00
$5.51 $551.00
$5.26 $1,052.00
$4.75 $2,375.00
$4.69 $4,690.00
$4.68 $11,700.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
5.85 GHz
5.925 GHz
5G NR, Cellular (NBIoT, LTE)
802.11, WLAN
ISM, U-NII
Patch
Ceramic
5.89 dBi
50 Ohms
1.8
- 40 C
+ 105 C
1 Band
Adhesive Mount
Pin
5.887 GHz
V2X Systems
12 mm
12 mm
4 mm
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 70 mm x 70 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

C-V2X Patch Antennas for Automotive Applications

Taoglas C-V2X Patch Antennas for OEM Automotive Applications are designed for Vehicle-to-Vehicle and Vehicle-to-Other (V2V/V2X) systems. The antennas support high-speed, low-latency, short-range V2V/V2X wireless communications for vehicle safety applications. The antennas are circularly polarized to enable a more stable system signal strength on moving vehicles. Taoglas C-V2X Patch Antennas offer high efficiency of up to 80% and a high gain of up to 7.53dBi.