DCPA10512DEVM-868

Texas Instruments
595-DCPA10512DEVM868
DCPA10512DEVM-868

Mfr.:

Description:
Power Management IC Development Tools EVM BOARD FOR DCPA10 5XX

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Isolated DC/DC Converter
4.5 V to 5.5 V
12 V
DCPA10512D
DCPA10512D-868
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DCPA10512D dual output DC-DC converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 242.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DCPA1 Evaluation Modules

Texas Instruments DCPA1 Evaluation Modules allow quick and easy evaluation of the DCPA1 series isolated power modules (single output device, DCPA10505 (5V), DCPA10512 (12V), or DCPA10515 (15V), or a dual output device, DCPA10505D (±5V), DCPA10512D (±12V), or DCPA10515D (±15V). Each device is rated for 1 watt of output power, provides galvanic isolation, and operates from a typical 5V input bus. The appropriate evaluation module can supply each device's total output current rating. The required input and output capacitors are included on the board. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, and line and load regulation. Each evaluation module uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.