DCPA10515DEVM-868

Texas Instruments
595-DCPA10515DEVM868
DCPA10515DEVM-868

Mfr.:

Description:
Power Management IC Development Tools EVM BOARD FOR DCPA10 5XX

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Isolated DC/DC Converter
4.5 V to 5.5 V
15 V
DCPA10515D
DCPA10515D-868
Brand: Texas Instruments
Description/Function: Evaluates the DCPA10515D dual output DC-DC converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 242.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCPA1 Evaluation Modules

Texas Instruments DCPA1 Evaluation Modules allow quick and easy evaluation of the DCPA1 series isolated power modules (single output device, DCPA10505 (5V), DCPA10512 (12V), or DCPA10515 (15V), or a dual output device, DCPA10505D (±5V), DCPA10512D (±12V), or DCPA10515D (±15V). Each device is rated for 1 watt of output power, provides galvanic isolation, and operates from a typical 5V input bus. The appropriate evaluation module can supply each device's total output current rating. The required input and output capacitors are included on the board. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, and line and load regulation. Each evaluation module uses a recommended PCB layout that maximizes thermal performance and minimizes output ripple and noise.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08