DD100N16S

Infineon Technologies
641-DD100N16S
DD100N16S

Mfr.:

Description:
Diode Modules 20mm Solder Bond Rectifier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
Single
1.6 V
- 40 C
+ 125 C
Si
Tray
Brand: Infineon Technologies
Product Type: Diode Modules
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Part # Aliases: SP001272774 DD100N16SHPSA1
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovakia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Solder Bond Power Block IGBT Modules

Infineon Solder Bond Power Block IGBT Modules are bipolar power modules that are in a solder bond technology to address the specific requirements of cost-effective applications. These Power Block modules expands its already comprehensive power module portfolio which, so far, was only using pressure contacts. With market prices of approximately 25 percent (depending on module/application) less than related pressure contact variants solder bond modules offer significant cost advantages in modules with smaller packages sizes of up to 50mm. The small solder Power Block modules are ideal for applications like standard drives or UPS, where the high robustness of pressure contacts is not necessarily a must.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.86 $34.86
$27.90 $334.80
$24.12 $2,604.96
$22.84 $11,511.36
1,008 Quote