DF04MA-E3/45 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 400 Volt 7,670In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1A,400V,GPP,DIP,BRIDGERECT. Non-Stocked
Min.: 5,000
Mult.: 5,000
Single Phase Bridge SMD/SMT Solder Pad DFM 400 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube