DMG1016V-7

Diodes Incorporated
621-DMG1016V-7
DMG1016V-7

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL P-CHANNEL SOT-563

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
640 mA, 870 mA
400 mOhms, 700 mOhms
6 V
500 mV
736.6 pC, 622.4 pC
- 55 C
+ 150 C
530 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 12.3 ns, 20.7 ns
Product Type: MOSFETs
Rise Time: 7.4 ns, 8.1 ns
Series: DMG1016
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 26.7 ns, 28.4 ns
Typical Turn-On Delay Time: 5.1 ns, 5.1 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMx Enhancement Mode MOSFETs

Diodes Incorporated DMx series enhancement mode MOSFETs feature low on-resistance and fast switching, making them ideal for high efficiency power management applications. Diodes Incorporated DMx enhancement mode MOSFETs are also optimized for motor control, backlighting, and DC-DC converter applications. Diodes Incorporated DMx series includes complementary dual, complementary pair, P-channel, and N-channel enhancement mode MOSFETs.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

In Stock: 155,623

Stock:
155,623 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.55 $0.55
$0.247 $2.47
$0.221 $110.50
Full Reel (Order in multiples of 3000)
$0.145 $435.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩