DMN3730UFB-7

Diodes Incorporated
522-DMN3730UFB-7
DMN3730UFB-7

Mfr.:

Description:
MOSFETs 30V N-Ch VDSS 30V VGSS 8V VGS 4.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,664

Stock:
2,664
Can Dispatch Immediately
On Order:
3,000
Expected 2026/08/28
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.468 $4.68
$0.301 $30.10
$0.234 $117.00
$0.206 $206.00
Full Reel (Order in multiples of 3000)
$0.167 $501.00
$0.154 $924.00
$0.15 $1,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
X1-DFN1006-3
N-Channel
1 Channel
30 V
730 mA
460 mOhms
- 8 V, 8 V
450 mV
1.6 nC
- 55 C
+ 150 C
690 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Forward Transconductance - Min: 40 mS
Product Type: MOSFETs
Series: DMN37
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

DMN3730UFB/4 30V N-Ch MOSFETs

Diodes Incorporated DMN3730UFB/4 30V N-Channel MOSFETs are designed to minimize on-state resistance (RDS(ON)) and conduction loss, and yet maintain superior switching performance. Diodes Inc DMN3730UFB/4 MOSFETs are ideal for high efficiency power management applications such as load switches, portable applications, and power management functions. 

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

DMNxx MOSFETs

Diodes Inc. DMNxx MOSFETs are N-channel devices ideally suited for meeting the requirements of a variety of power management applications. DMNxx MOSFETs offer a variety of package options and a wide range of drain-source voltage values.