DP1RD20JS2

JAE Electronics
656-DP1RD20JS2
DP1RD20JS2

Mfr.:

Description:
HDMI, Displayport & DVI Connectors (1.1A) NEXT GEN HIGH SPEED DIFF TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$3.34 $33.40
$3.17 $79.25
$3.09 $154.50
$2.94 $294.00
$2.58 $645.00
$2.50 $1,250.00
$2.13 $2,130.00
$1.99 $4,975.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Displayport
Female
20 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
DP1
Tray
Brand: JAE Electronics
Contact Rating: 500 mA
Housing Material: Copper Alloy
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DP1 Series DisplayPort Connectors

JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.