DS240S-220DC

Citel
703-DS240S-220DC
DS240S-220DC

Mfr.:

Description:
Industrial Surge Protectors Din Rail DC Power Surge Suppressor, 220Vdc, 40kA 8/20 s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.56 $150.56
$142.48 $712.40
$105.12 $840.96
$96.47 $10,032.88

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
DC Power
DIN Rail
Screw
220 VDC
40 kA
- 40 C
+ 85 C
67 mm
18 mm
90 mm
DS240S
Brand: Citel
For Use With: Communication Equipment
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 8
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 310211
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

DS240S DIN Rail DC Power Surge Suppressors

CITEL DS240S DIN Rail DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are IEC Type 2 DC surge protectors ranging from 95VDC to 350VDC and are wired in series or parallel with the load. The DS240S devices also offer MOV technology with common-mode protection.