DST847BDJ-7

Diodes Incorporated
621-DST847BDJ-7
DST847BDJ-7

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANS NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-963-6
NPN
Dual
100 mA
45 V
50 V
6 V
300 mV
300 mW
170 MHz
- 55 C
+ 150 C
DST847
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 470
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DST Series Bipolar Transistors

Diodes Incorporated DST Series Bipolar Transistors are surface mounted devices ideally suited for automated assembly processes. The DST Series includes NPN, PNP, and NPN/PNP polarity devices. DST Series Bipolar Transistors are offered in an ultra small, lead-free,  RoHS compliant SOT-963 package.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.43 $0.43
$0.188 $1.88
$0.164 $16.40
$0.147 $73.50
$0.134 $134.00
$0.117 $292.50
$0.101 $505.00
Full Reel (Order in multiples of 10000)
$0.071 $710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩